
* Images are for reference only
KP229L2920
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP229L2920
- JLCPCB Part #
- C538509
- Package
- DSOF-8
- Description
- -40℃~+140℃ 4.5V~5.5V 60Kpa~2.6bar DSOF-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5867
200+
$1.0017
500+
$0.9664
1500+
$0.9488
Welcome back, may I help you?