
* Images are for reference only
TLF80511TCATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLF80511TCATMA1
- JLCPCB Part #
- C3745010
- Package
- TO-263-3
- Description
- -40℃~+150℃ 1 400mA 40V 46uA 500mV@(250mA) 55dB@(100Hz) 5V Fixed Over Current Protection、Overheat protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1331
200+
$0.4392
500+
$0.4231
1000+
$0.4167
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?