
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | DSOF-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 12uA | |
| Response time | 5ms | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | On-chip self-diagnosis、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Pressure range | 60Kpa~1.65bar | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KP253HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | DSOF-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 12uA | |
| Response time | 5ms | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | On-chip self-diagnosis、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Pressure range | 60Kpa~1.65bar | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP253HP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KP253HP datasheets or manufacturer documentation.
Datasheet: KP253HP Datasheet (PDF)
The KP253HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.