
* Images are for reference only
FM25H20-DG
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- FM25H20-DG
- JLCPCB Part #
- C19444464
- Package
- DFN-8(5x6)
- Description
- -40℃~+85℃ 10mA 2.7V~3.6V 2Mbit 3uA 40MHz 80uA SPI DFN-8(5x6) FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9186
222+
$15.9289
518+
$15.3957
1036+
$15.1339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?