
* Images are for reference only
BTS3050TF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3050TF
- JLCPCB Part #
- C534756
- Package
- TO-252-3
- Description
- -40℃~+150℃ 1 3V~5.5V 4A 50mΩ Active High Low Side Switch Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection TO-252-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.6105
10+
$3.1081
30+
$2.8095
100+
$2.5076
500+
$2.3680
1000+
$2.3054
Related Products
Welcome back, may I help you?