This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB65R310CFDATMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB65R310CFDATMA2
JLCPCB Part #
C6639842
Package
TO-263-3
Description
-55℃~+150℃@(Tj) 1 N-channel 1.1nF@100V 104.2W 11.4A 310mΩ@4.4A,10V 4.5V@400uA 41nC@10V 650V TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3129
200+ $1.3213
500+ $1.2778
1000+ $1.2569

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons