
* Images are for reference only
BCX55E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCX55E6327
- JLCPCB Part #
- C3195763
- Package
- SOT-89-4
- Description
- 1 NPN 100MHz 100nA 1A 2W 40 500mV 5V 60V NPN SOT-89-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
1000+
$0.0957
2500+
$0.0925
5000+
$0.0908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?