
* Images are for reference only
BCX53E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCX53E6327
- JLCPCB Part #
- C3197432
- Package
- SOT-89-4
- Description
- 100nA 125MHz 1A 2W 500mV 80V SOT-89-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
200+
$0.0957
500+
$0.0925
1000+
$0.0908
Welcome back, may I help you?