
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK | |
| Reverse Recovery Time(trr) | 62ns | |
| Td(off) | 79ns | |
| Gate Charge(Qg) | 32nC | |
| Current - Collector(Ic) | 20A | |
| Pd - Power Dissipation | 101W | |
| Td(on) | 27ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRGS4064DTRLPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK | |
| Reverse Recovery Time(trr) | 62ns | |
| Td(off) | 79ns | |
| Gate Charge(Qg) | 32nC | |
| Current - Collector(Ic) | 20A | |
| Pd - Power Dissipation | 101W | |
| Td(on) | 27ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRGS4064DTRLPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRGS4064DTRLPBF datasheets or manufacturer documentation.
Datasheet: IRGS4064DTRLPBF Datasheet (PDF)
The IRGS4064DTRLPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.