This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IFX27001TFV33ATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IFX27001TFV33ATMA1
JLCPCB Part #
C7289095
Package
TO-252-3
Description
-40℃~+125℃ 1 1.4V@(1A) 1.6mA 1A 3.3V 40V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0567
10+ $2.0084
30+ $1.9762
100+ $1.9456

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons