
* Images are for reference only
2N6755
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 2N6755
- JLCPCB Part #
- C3275981
- Package
- TO-3
- Description
- -55℃~+150℃ 12A 150pF 250mΩ@10V 4V 500pF 60V 75W 800pF N-Channel TO-3 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1999
200+
$0.4639
500+
$0.4478
1000+
$0.4397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?