


- Manufacturer
- MFR.Part #
- AUIR08152STR
- JLCPCB Part #
- C533195
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1.5A 13V~25V 50ns 50ns IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Load Type | IGBT、MOSFET | |
| Fall Time | 50ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 13V~25V | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 1.5A |

* Images are for reference only
AUIR08152STR
Extended- Manufacturer
- MFR.Part #
- AUIR08152STR
- JLCPCB Part #
- C533195
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1.5A 13V~25V 50ns 50ns IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AUIR08152STR
- JLCPCB Part #
- C533195
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1.5A 13V~25V 50ns 50ns IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUIR08152STR Specifications
AUIR08152STR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Load Type | IGBT、MOSFET | |
| Fall Time | 50ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 13V~25V | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 1.5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIR08152STR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUIR08152STR Documents
AUIR08152STR datasheets or manufacturer documentation.
Datasheet: AUIR08152STR Datasheet (PDF)
AUIR08152STR Schematic Symbol & PCB Footprint
The AUIR08152STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.