
* Images are for reference only
2N6725
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6725
- JLCPCB Part #
- C6379835
- Package
- TO-237
- Description
- 1.5V 4000 50V NPN TO-237 Darlington Transistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9452
200+
$2.3730
500+
$2.2943
1000+
$2.2542
Related Products
Welcome back, may I help you?