* Images are for reference only
MPX474K305G
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- MPX474K305G
- JLCPCB Part #
- C6595855
- Package
- Plugin,P=22.5mm
- Description
- 470nF ±10% X2 305V Plugin,P=22.5mm Safety Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MPX474K305G technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MPX474K305G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MPX474K305G symbol, PCB footprint from the free EasyEDA PCB design tool.
MPX474K305G datasheets or manufacturer documentation.
Datasheet: MPX474K305G Datasheet (PDF)
Minimum: 13
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing