
* Images are for reference only
MPX105K305H
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MPX105K305H
- JLCPCB Part #
- C6909716
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 1uF 305V X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3375
150+
$0.5344
450+
$0.5154
1050+
$0.5075
Welcome back, may I help you?