
* Images are for reference only
564MKP275KE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 564MKP275KE
- JLCPCB Part #
- C6399424
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 560nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2205
200+
$0.4870
400+
$0.4711
1000+
$0.4632
Welcome back, may I help you?