
* Images are for reference only
CD15CD010DO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD15CD010DO3F
- JLCPCB Part #
- C5611942
- Package
- Plugin,P=5.9mm
- Description
- -55℃~+125℃ 11.4mm 1pF 500V 9.1mm 插件,P=5.9mm Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0402
200+
$0.8148
500+
$0.7874
1000+
$0.7729
Related Products

CD15CD040DO3F
Cornell Dubilier Electronics
$2.8614

CD15CD100DO3F
Cornell Dubilier Electronics
$2.5844

CD15CD080DO3F
Cornell Dubilier Electronics
$2.7905

CD15FD271FO3F
Cornell Dubilier Electronics
$5.1237

CD15FD151JO3F
Cornell Dubilier Electronics
$0.0392

CD15FD101JO3F
Cornell Dubilier Electronics
$0.0392