
* Images are for reference only
478LBB100M2EF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 478LBB100M2EF
- JLCPCB Part #
- C5510268
- Package
- Plugin,D35xL42mm
- Description
- -40℃~+85℃ 100V 10mm 3000hrs@85℃ 35mm 42mm 4700uF 5.11A@120Hz 52.91mΩ@120Hz ±20% Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2621
200+
$4.4944
480+
$4.3442
1000+
$4.2699
Welcome back, may I help you?