
* Images are for reference only
AFK107M2AP44VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK107M2AP44VT-F
- JLCPCB Part #
- C2443162
- Package
- SMD,D16xL17.3mm
- Description
- -55℃~+105℃ 100V 100uF 16mm 17.3mm 170mΩ@100kHz 5000hrs@105℃ 594.75mA@120Hz ±20% SMD,D16xL17.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0522
200+
$0.7955
500+
$0.7666
1000+
$0.7537
Related Products

AFK157M2AP44VT-F
Cornell Dubilier Electronics
$2.3109

AFK107M2AP44T-F
Cornell Dubilier Electronics
$1.2069

AFK157M2AP44T-F
Cornell Dubilier Electronics
$1.3049

AFK158M25P44VT-F
Cornell Dubilier Electronics
$1.9831

AFK478M10P44VT-F
Cornell Dubilier Electronics
$7.0564

AFK158M35P44VT-F
Cornell Dubilier Electronics
$1.9831