
* Images are for reference only
477LBA200M2BF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 477LBA200M2BF
- JLCPCB Part #
- C5510243
- Package
- Plugin,D22xL42mm
- Description
- -40℃~+85℃ 10mm 2.02A@120Hz 2000hrs@85℃ 200V 22mm 42mm 470uF 529.11mΩ@120Hz ±20% Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4471
200+
$2.9719
500+
$2.8721
1000+
$2.8230
Welcome back, may I help you?