
* Images are for reference only
477LBA250M2BH
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 477LBA250M2BH
- JLCPCB Part #
- C6421054
- Package
- Plugin,D22xL52mm
- Description
- -40℃~+85℃ 10mm 2.08A@120Hz 2000hrs@85℃ 22mm 250V 470uF 529.11mΩ@120Hz 52mm ±20% Plugin,D22xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6522
200+
$2.2558
500+
$2.1802
1000+
$2.1433
Related Products
Welcome back, may I help you?