
* Images are for reference only
474MKP275KE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 474MKP275KE
- JLCPCB Part #
- C7185672
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 470nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6134
200+
$0.2451
500+
$0.2372
1000+
$0.2324
Welcome back, may I help you?