
* Images are for reference only
405MABA02KHL
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 405MABA02KHL
- JLCPCB Part #
- C19466416
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+100℃ 320V 4uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7013
240+
$3.0736
480+
$2.9708
960+
$2.9202
Welcome back, may I help you?