
* Images are for reference only
CD5FC111JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD5FC111JO3
- JLCPCB Part #
- C6144386
- Package
- -
- Description
- -55℃~+125℃ 110pF 300V 6.1mm 6.9mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7378
200+
$4.2845
500+
$4.1411
1000+
$4.0702
Related Products

CD5FC101JO3
Cornell Dubilier Electronics
$6.5951

CD5FC111GO3
Cornell Dubilier Electronics
$16.3274

CD6FC111JO3
Cornell Dubilier Electronics
$21.6238

CDV30EH300FO3
Cornell Dubilier Electronics
$58.0844

CDV30FF512GO3
Cornell Dubilier Electronics
$106.2399

CDV30EF620JO3F
Cornell Dubilier Electronics
$45.0135
Welcome back, may I help you?