
* Images are for reference only
228LBA063M2CC
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 228LBA063M2CC
- JLCPCB Part #
- C5883035
- Package
- Plugin,D25xL27mm
- Description
- ±20% 2.3A@120Hz 10mm 63V 226.07mΩ@120Hz 2200uF Plugin,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8190
210+
$1.5240
490+
$1.4730
980+
$1.4490