This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

382LX472M200N082

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
382LX472M200N082
JLCPCB Part #
C17548885
Package
Plugin,D40xL80mm
Description
-40℃~+85℃ 11.73A@20kHz 200V 3000hrs@85℃ 40mm 4700uF 80mm ±20% Plugin,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.9154
192+ $21.5132
504+ $20.7937
1008+ $20.4388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons