* Images are for reference only
108LBA200M2EE
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 108LBA200M2EE
- JLCPCB Part #
- C6360755
- Package
- 插件,D35xL37mm
- Description
- 3.35A@120Hz ±20% 10mm 200V 248.68mΩ@120Hz 1000uF Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9310
200+
$3.5640
480+
$3.4455
1000+
$3.3855