380LX102M250A032
Extended
* Images are for reference only

380LX102M250A032

Attributes
Value
MFR.Part #
380LX102M250A032
JLCPCB Part #
C2621566
Package
Plugin,D35xL35mm
Description
-40℃~+85℃ 1000uF 10mm 182mΩ@120Hz 250V 3.32A@120Hz 3000hrs@85℃ 35mm 35mm ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D35xL35mm
Operating Temperature-40℃~+85℃
Lifetime3000hrs@85℃
Equivalent Series Resistance(ESR)182mΩ@120Hz
Pin Spacing10mm
Voltage Rating250V
Height - Seated (Max)35mm
Tolerance±20%
Capacitance1000uF
Ripple Current3.32A@120Hz
Diameter35mm