
* Images are for reference only
107LMB450M2CC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 107LMB450M2CC
- JLCPCB Part #
- C5475128
- Package
- Plugin,D25xL27mm
- Description
- -25℃~+105℃ 100uF 10mm 25mm 27mm 3000hrs@105℃ 4.14466Ω@120Hz 450V 650mA@120Hz ±20% Plugin,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4468
210+
$2.5721
490+
$2.4867
980+
$2.4441
Welcome back, may I help you?