This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

187LMB450M2CF

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
187LMB450M2CF
JLCPCB Part #
C5482704
Package
Plugin,D25xL42mm
Description
-25℃~+105℃ 1.1A@120Hz 10mm 180uF 2.30259Ω@120Hz 25mm 3000hrs@105℃ 42mm 450V ±20% 插件,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 77

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0484
231+ $4.4097
462+ $4.2615
1001+ $4.1891
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons