* Images are for reference only
105PHB850K4H
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 105PHB850K4H
- JLCPCB Part #
- C6064200
- Package
- Plugin,P=27.5mm
- Description
- 1uF -40℃~+100℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
105PHB850K4H technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 105PHB850K4H for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
105PHB850K4H symbol, PCB footprint from the free EasyEDA PCB design tool.
105PHB850K4H datasheets or manufacturer documentation.
Datasheet: 105PHB850K4H Datasheet (PDF)
Minimum: 1
Full Reel: 126
Total: $0
In-stock Item Pricing