
* Images are for reference only
105MWR063K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 105MWR063K
- JLCPCB Part #
- C6038154
- Package
- Plugin,D8xL20.5mm
- Description
- -40℃~+105℃ 1uF 63V Metallized Polyester ±10% Plugin,D8xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2058
200+
$0.4808
400+
$0.4649
1000+
$0.4570
Welcome back, may I help you?