
* Images are for reference only
104MPW630K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 104MPW630K
- JLCPCB Part #
- C5472202
- Package
- Plugin,D10.5xL29mm
- Description
- -55℃~+105℃ 100nF 250V、630V ±10% Plugin,D10.5xL29mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4406
200+
$0.5759
400+
$0.5553
1000+
$0.5458
Welcome back, may I help you?