
* Images are for reference only
103MPW400K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 103MPW400K
- JLCPCB Part #
- C6646177
- Package
- Plugin,D6.5xL14.5mm
- Description
- -55℃~+105℃ 10nF 220V、400V ±10% Plugin,D6.5xL14.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1074
200+
$0.4427
400+
$0.4284
1000+
$0.4205
Welcome back, may I help you?