* Images are for reference only
LAA127STR
- Manufacturer
- IXYS INTEGRATED CIRCUITS
- MFR.Part #
- LAA127STR
- JLCPCB Part #
- C6285503
- Package
- SMD-8P
- Description
- Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LAA127STR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LAA127STR technical specifications, attributes, and parameters.
LAA127STR symbol, PCB footprint from the free EasyEDA PCB design tool.
LAA127STR datasheets or manufacturer documentation.
Datasheet: LAA127STR Datasheet (PDF)
Minimum: 1
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing