
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-8P,5.2x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm、520nm~535nm、619nm~624nm | |
| Forward Current | 100mA | |
| Luminous Intensity | 4.18cd、5.86cd、14.4cd、20.16cd | |
| Power(Watts) | 520mW、684mW、684mW、720mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Green, Blue, White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLQ6B-TKW-S1L1R1H1TBB7935AA3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-8P,5.2x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm、520nm~535nm、619nm~624nm | |
| Forward Current | 100mA | |
| Luminous Intensity | 4.18cd、5.86cd、14.4cd、20.16cd | |
| Power(Watts) | 520mW、684mW、684mW、720mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Green, Blue, White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLQ6B-TKW-S1L1R1H1TBB7935AA3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLQ6B-TKW-S1L1R1H1TBB7935AA3 datasheets or manufacturer documentation.
Datasheet: CLQ6B-TKW-S1L1R1H1TBB7935AA3 Datasheet (PDF)
The CLQ6B-TKW-S1L1R1H1TBB7935AA3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.