
SL2218A-R055LHF
- Manufacturer
- MFR.Part #
- SL2218A-R055LHF
- JLCPCB Part #
- C17541306
- Package
- SMD,5.7x5.5mm
- Description
- 0.2mΩ 34A 55nH 63A ±15% SMD,5.7x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,5.7x5.5mm | |
| Inductance | 55nH | |
| Current - Saturation(Isat) | 63A | |
| Tolerance | ±15% | |
| Current Rating | 34A | |
| DC Resistance(DCR) | 0.2mΩ |

* Images are for reference only
SL2218A-R055LHF
Extended- Manufacturer
- MFR.Part #
- SL2218A-R055LHF
- JLCPCB Part #
- C17541306
- Package
- SMD,5.7x5.5mm
- Description
- 0.2mΩ 34A 55nH 63A ±15% SMD,5.7x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SL2218A-R055LHF
Extended- Manufacturer
- MFR.Part #
- SL2218A-R055LHF
- JLCPCB Part #
- C17541306
- Package
- SMD,5.7x5.5mm
- Description
- 0.2mΩ 34A 55nH 63A ±15% SMD,5.7x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL2218A-R055LHF Specifications
SL2218A-R055LHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,5.7x5.5mm | |
| Inductance | 55nH | |
| Current - Saturation(Isat) | 63A | |
| Tolerance | ±15% | |
| Current Rating | 34A | |
| DC Resistance(DCR) | 0.2mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL2218A-R055LHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL2218A-R055LHF Schematic Symbol & PCB Footprint
The SL2218A-R055LHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.