
AH42328A-R15KHF
- Manufacturer
- MFR.Part #
- AH42328A-R15KHF
- JLCPCB Part #
- C17626104
- Package
- SMD,10.7x7.8mm
- Description
- 0.18mΩ 150nH 73A ±10% SMD,10.7x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,10.7x7.8mm | |
| Inductance | 150nH | |
| Current Rating | 73A | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 0.18mΩ |

* Images are for reference only
AH42328A-R15KHF
Extended- Manufacturer
- MFR.Part #
- AH42328A-R15KHF
- JLCPCB Part #
- C17626104
- Package
- SMD,10.7x7.8mm
- Description
- 0.18mΩ 150nH 73A ±10% SMD,10.7x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AH42328A-R15KHF
Extended- Manufacturer
- MFR.Part #
- AH42328A-R15KHF
- JLCPCB Part #
- C17626104
- Package
- SMD,10.7x7.8mm
- Description
- 0.18mΩ 150nH 73A ±10% SMD,10.7x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH42328A-R15KHF Specifications
AH42328A-R15KHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,10.7x7.8mm | |
| Inductance | 150nH | |
| Current Rating | 73A | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 0.18mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH42328A-R15KHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AH42328A-R15KHF Documents
AH42328A-R15KHF datasheets or manufacturer documentation.
Datasheet: AH42328A-R15KHF Datasheet (PDF)
AH42328A-R15KHF Schematic Symbol & PCB Footprint
The AH42328A-R15KHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.