
* Images are for reference only
SM5018-R68MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SM5018-R68MHF
- JLCPCB Part #
- C17696465
- Package
- SMD,13.2x12.9mm
- Description
- 1.7mΩ 34A 54A 680nH ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9456
250+
$1.1757
500+
$1.1371
1000+
$1.1179
Welcome back, may I help you?