
* Images are for reference only
SL3732H-R33LHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SL3732H-R33LHF
- JLCPCB Part #
- C17225227
- Package
- SMD,9.4x6.2mm
- Description
- 0.29mΩ 26A 330nH 51A ±15% SMD,9.4x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0088
200+
$0.8019
650+
$0.7746
1300+
$0.7618