
* Images are for reference only
L201203-542MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- L201203-542MHF
- JLCPCB Part #
- C6217236
- Package
- Plugin-4P,42.5x19mm
- Description
- 490mΩ 5.4mH 850mA ±20% Plugin-4P,42.5x19mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2569
204+
$10.0781
504+
$9.7408
996+
$9.5754
Related Products
Welcome back, may I help you?