
* Images are for reference only
C20200-14
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- C20200-14
- JLCPCB Part #
- C6756739
- Package
- Plugin
- Description
- -55℃~+105℃ 11mΩ 12.5A 2.5mH@1kHz Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8431
192+
$4.7267
496+
$4.5677
992+
$4.4906
Welcome back, may I help you?