
* Images are for reference only
ISL1208IB8Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL1208IB8Z
- JLCPCB Part #
- C6577621
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2.7V~5.5V 2uA 400nA External I2C Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output Yes SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.0117
10+
$0.8249
30+
$0.7330
100+
$0.6412
500+
$0.5848
1000+
$0.5574
Related Products
Welcome back, may I help you?