
* Images are for reference only
EL5420TIRZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5420TIRZ-T7
- JLCPCB Part #
- C6547856
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 12V/us 13mV 19V 4 4.5V~19V 4.5V~19V 500uA 50nA 70mA 75dB 7uV/℃ Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0973
200+
$1.6360
500+
$1.5815
1000+
$1.5542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?