
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Settling Time | 20ns | |
| Integral non - linearity | 0.75LSB | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.75V~5.25V、4.94V~5.46V | |
| Resolution(Bits) | 12 | |
| Voltage Reference | External、Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI5735KCBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Settling Time | 20ns | |
| Integral non - linearity | 0.75LSB | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.75V~5.25V、4.94V~5.46V | |
| Resolution(Bits) | 12 | |
| Voltage Reference | External、Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5735KCBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI5735KCBZ datasheets or manufacturer documentation.
Datasheet: HI5735KCBZ Datasheet (PDF)
The HI5735KCBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.