
* Images are for reference only
49FCT806SOG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 49FCT806SOG
- JLCPCB Part #
- C3613477
- Package
- SOIC-20
- Description
- 0℃~+70℃ 4.75V~5.25V Multi-channel fan-out/isolation drive、Output enable/shutdown SOIC-20 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5260
200+
$5.6219
500+
$5.4253
1000+
$5.3270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?