
* Images are for reference only
IS42S32800J-7BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S32800J-7BLI-TR
- JLCPCB Part #
- C2065206
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 166MHz 256Mbit 3V~3.6V TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$8.0025
10+
$7.1712
30+
$6.6647
100+
$6.2386
Related Products

IS42S32800J-7BL-TR
ISSI(Integrated Silicon Solution)
$6.5313

IS42S32800G-7BLI-TR
ISSI(Integrated Silicon Solution)
$21.5280

IS42S32800J-6BLI-TR
ISSI(Integrated Silicon Solution)
$14.1189

IS42SM32400H-6BLI-TR
ISSI(Integrated Silicon Solution)
$5.4604

AS4C2M32S-7BCN
Alliance Memory
$4.4844

IS42RM32800E-75BLI
ISSI(Integrated Silicon Solution)
$19.0374
Welcome back, may I help you?