
* Images are for reference only
IS61NVF51236B-6.5TQL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NVF51236B-6.5TQL
- JLCPCB Part #
- C7290415
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 18Mbit 2.5V 240mA 6.5ns 60mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.6084
216+
$13.8090
504+
$13.3479
1008+
$13.1198
Related Products

IS61NVF51236B-7.5TQLI
ISSI(Integrated Silicon Solution)
$18.9615

IS61NLF51236B-6.5TQLI
ISSI(Integrated Silicon Solution)
$26.3552

CY7C1372KV25-167AXC
Infineon/Cypress Semicon
$2.5594

CY7C1339A-83AC
Infineon/Cypress Semicon
$0.3027

CY7C1440KV33-250AXC
Infineon/Cypress Semicon
$7.1399

CY7C1461KV33-133AXI
Infineon/Cypress Semicon
$5.9831
Welcome back, may I help you?