
* Images are for reference only
IS42S16160J-6BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16160J-6BLI
- JLCPCB Part #
- C1351289
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+85℃ 166MHz 256Mbit 3V~3.6V TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 348
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2908
10+
$11.7505
30+
$10.8131
100+
$8.7453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?