This website requires JavaScript.
no-image

* Images are for reference only

IS61LF51236A-6.5B2I-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LF51236A-6.5B2I-TR
JLCPCB Part #
C20450424
Package
119-PBGA (14x22)
Description
-40℃~+85℃ 125mA 18Mbit 250mA 3.135V~3.465V 6.5ns Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 119-PBGA (14x22) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.3784
200+ $21.2993
500+ $20.5874
1000+ $20.2355
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons